Deoxit D5 Contact Cleaner and Deoxidizer Mini Spray 40g

You may also like:
D5S-6 D5S-6
Caig Labs/Deoxit
1672-10S 1672-10S
Tech Spray
CCS-2000 CCS-2000
Caig Labs/Deoxit
DCC-V511 DCC-V511
Caig Labs/Deoxit
G100L-2 G100L-2
Caig Labs/Deoxit
SWP-100 SWP-100
Caig Labs/Deoxit
Price Reduced

$14.95 ea

569 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2246661
  • Manufacturer: Caig Labs/Deoxit
  • Manufacturer no.: DN5S-2N
  • Hazard *This product must ship ground
    within the 48 contiguous United States
  • HTS code: 3814000000
  • Web Exclusive
# of units Price
1+ $14.95
5+ $13.95
25+ $12.95

Request a Large Quantity Quote

Deoxit D5 Contact Cleaner and Deoxidizer Mini Spray 40g

DeoxIT® D-Series GN5 Mini-Spray, 5% formulation, 40 g (1.4 oz.), non-flammable, quick dry, adjustable valve (L-M-H) that is non-drip and is safe on plastics.

Features

  • DeoxIT® D100L concentrate has approximately 20% chemical cleaning action.
  • Excellent cleaning/deoxidizing, good protection, no ozone depletion.
  • Improves conductivity and reduces intermittent connections.
  • Reduces arcing, RFI, wear and abrasion.
  • Dissolve corrosion, improve contact and protect surfaces
  • Use for cleaner audio, clearer video, reliable data and perfect connections.

Specifications

  • Classified as Hazardous Materials - It can only be shipped via ground to continental US
  • Mini spray can: 1.4 oz. (40g)
  • Approximately 250± applications

Applications

  • Audio/video
  • Computers
  • Automotive
  • Marine
  • Electrical
  • Photography
  • Energy
  • Security
  • Communications
  • Avionics


Report a problem
Suggest a product
Specification Value
Weight1.4 oz.


Report a problem
Suggest a product