AC-DC High Reliability Medical Wall Adapter 5V 4.5A 22.5W

You may also like:
GEM40I05-P1J GEM40I05-P1J
MEAN WELL
GSM60E05-P1J GSM60E05-P1J
MEAN WELL
GSM06U06-P1J GSM06U06-P1J
MEAN WELL
GSM36U18-P1J GSM36U18-P1J
MEAN WELL
GSM25U12-E13-MOD-2.1 GSM25U12-E13-MOD-2.1
MEAN WELL
GSM06U05-P1J GSM06U05-P1J
MEAN WELL
GSM36U15-P1J GSM36U15-P1J
MEAN WELL
GSM06U12-P1J GSM06U12-P1J
MEAN WELL

$17.50 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2247461
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSM36U05-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $17.50
5+ $15.90
25+ $14.31

Request a Large Quantity Quote

22.5 Watt AC-DC High Reliability Medical Adapter

5 Volts @ 4.5 Amps

Features:

  • Universal AC input / Full range
  • 2 pole USA plug
  • Medical safety approved (2 x MOPP between primary to secondary)
  • Suitable for BF application with appropriate system consideration
  • Low leakage current < 50uA
  • No load power consumption < 0.1W
  • Energy efficiency Level V
  • Comply with EISA 2007/DoE and NRCan
  • Class II power (without earth pin)
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • Pass LPS
  • High operating temperature up to +60°C
  • LED indicator for power on
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current4.50 A
Input Voltage80 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Size (L" x W" x H")3.11 x 2.13 x 1.31
Agency ApprovalsUL, CUL, , TUV, CB, FCC, EAC
Input ConnectorNEMA 1-15P
Output Cord Length4 ft.
Power Rating22.5 W
FamilyGSM36U
Maximum Input Current0.9 A
Number of Outputs1
Efficiency80%
Minimum Operating Temperature-25°C
Maximum Operating Temperature60°C
ColorBlack
Product TypeSwitching
StyleMedical Wall Mount
Product NoteLevel V
AC Power CordN/A
Length3.11 in.
Width2.13 in.
Height1.31 in.


Report a problem
Suggest a product