AC-DC High Reliability Medical Wall Adapter 18V 2A 36W

You may also like:
GEM40I18-P1J GEM40I18-P1J
MEAN WELL
GSM60U18-P1J GSM60U18-P1J
MEAN WELL
GSM06U06-P1J GSM06U06-P1J
MEAN WELL
GSM25U12-E13-MOD-2.1 GSM25U12-E13-MOD-2.1
MEAN WELL
GSM06U05-P1J GSM06U05-P1J
MEAN WELL
GSM36U15-P1J GSM36U15-P1J
MEAN WELL
GSM06U12-P1J GSM06U12-P1J
MEAN WELL
GSM36U24-P1J GSM36U24-P1J
MEAN WELL

$17.50 ea

6 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2247509
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSM36U18-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $17.50
5+ $15.90
25+ $14.31

Request a Large Quantity Quote

36 Watt AC-DC High Reliability Medical Adapter

18 Volts @ 2 Amps

Features:

  • Universal AC input / Full range
  • 2 pole USA plug
  • Medical safety approved (2 x MOPP between primary to secondary)
  • Suitable for BF application with appropriate system consideration
  • Low leakage current < 50uA
  • No load power consumption < 0.1W
  • Energy efficiency Level VI (except for 5-9V for Level V)
  • Comply with EISA 2007/DoE and NRCan
  • Class II power (without earth pin)
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • Pass LPS
  • High operating temperature up to +60°C
  • LED indicator for power on
  • 3 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage18 VDC
    Output Current2 A
    Input Voltage80 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Size (L" x W" x H")3.11 x 2.13 x 1.31
    Agency ApprovalsUL, CUL, , TUV, CB, FCC, EAC
    Input ConnectorNEMA 1-15P
    Output Cord Length6 ft.
    Power Rating36 W
    FamilyGSM36U
    Maximum Input Current0.9 A
    Number of Outputs1
    Efficiency87%
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature60°C
    ColorBlack
    Product TypeSwitching
    StyleMedical Wall Mount
    Product NoteLevel VI
    AC Power CordN/A
    Length3.11 in.
    Width2.13 in.
    Height1.31 in.


    Report a problem
    Suggest a product