Flexible Z-Axis Coupling for K8200 3D Printer

You may also like:
NTCMJB2/SP NTCMJB2/SP
Velleman
VK8200/SP VK8200/SP
Velleman
GP8200 GP8200
Velleman
7350-31/SP 7350-31/SP
Velleman
A4988/SP A4988/SP
Velleman
VM8202 VM8202
Velleman

$17.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2247744
  • Manufacturer: Velleman
  • Manufacturer no.: ZC3DJT16
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8443991000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
5+ $17.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Flexible Z-Axis Coupling for K8200 3D Printer

Replacement flexible Z-axis coupling for the K8200 3D printer by Velleman.

Specifications

  • diameter: 16 mm / 0.63"
  • length: 23 mm / 0.91"
  • inside diameter: 5 mm (0.20") / 8 mm (0.31")
  • material: 7075 aluminum
  • max torque: 1 Nm
  • axial flex: ±0.4 mm (0.0157")
  • lateral flex: 0.1 mm (0.004")
  • weight: 8.1 g (0.2857 oz)
  • quantity: 1

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product