ATmega2560 MEGA Development Board (Arduino-Compatible)

You may also like:
A000066 A000066
Arduino
A000067 A000067
Arduino
BB-ARDUINO BB-ARDUINO
Jameco Kitpro
A000005 A000005
Arduino
AKX00026 AKX00026
Arduino
ABX00042 ABX00042
Arduino

$37.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2255082
  • Manufacturer: Velleman
  • Manufacturer no.: VMA101
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8537109060
  • Electronics Parts Locator
# of units Price
2+ $37.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

ATmega2560 MEGA Development Board

The Arduino-compatible VMA101 Mega 2560 is a microcontroller board based on the ATmega2560. It has 54 digital input/output pins (15 of which can be used as PWM outputs), 16 analog inputs, 4 UARTs (for hardware serial), a 16 MHz crystal oscillator, a USB connection, a power jack, an ICSP header and a reset button. It has everything needed to support the microcontroller, so all you have to do is connect it to a computer with a USB cable or power it with a AC-to-DC adapter or battery to get started. The Mega is compatible with most shields designed for the Arduino Mega, Duemilanove or Diecimila.

Features

  • 100% compatible with Arduino® MEGA2560

Specifications

  • Microcontroller: ATmega2560
  • Operating voltage: 5 VDC
  • Input voltage (recommended): 7-12 VDC
  • Input voltage (limits): 6-20 VDC
  • Digital I/O pins: 54 (of which 15 provide PWM output)
  • Analog input pins: 16
  • DC current per I/O pin: 40 mA
  • DC current for 3.3 V pin: 50 mA
  • Flash memory: 256 kB of which 8 kB used by bootloader
  • SRAM: 8 kB
  • EEPROM: 4 kB
  • Clock speed: 16 MHz
  • Length: 4.41" (112 mm)
  • Width: 2.17" (55 mm)
  • Weight: 2.19 oz. (62 g)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product