ATmega32u4 Leonardo Development Board (Arduino-Compatible)

You may also like:
A000066 A000066
Arduino
A000067 A000067
Arduino
BB-ARDUINO BB-ARDUINO
Jameco Kitpro
A000005 A000005
Arduino
AKX00026 AKX00026
Arduino
ABX00042 ABX00042
Arduino

$25.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2255091
  • Manufacturer: Velleman
  • Manufacturer no.: VMA103
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8537109060
  • Electronics Parts Locator
# of units Price
2+ $25.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

ATmega32u4 Leonardo Development Board

The Arduino-compatible VMA103 is a microcontroller board based on the ATmega32u4 and is pin compatible with Arduino Leonardo boards. It has 20 digital input/output pins (7 of which can be used as PWM outputs and 12 as analog inputs), a 16 MHz crystal oscillator, a micro USB connection, a power jack, an ICSP header and a reset button. It contains everything needed to support the microcontroller, so all you need to do is connect it to a computer with a USB cable or power it with a AC-to-DC adapter or battery to get started.

Features

  • 100% compatible with Arduino® Leonardo

Specifications

  • Microcontroller: ATmega32u4
  • Operating voltage: 5 VDC
  • Input voltage (recommended): 7-12 VDC
  • Input voltage (limits): 6-20 VDC
  • Digital I/O pins: 20
  • Analog input pins: 12
  • PWM channels: 7
  • DC current per I/O pin: 40 mA
  • DC current for 3.3 V pin: 50 mA
  • Flash memory: 32 kB (ATmega32u4) of which 4 kB used by bootloader
  • SRAM: 2.5 kB (ATmega32u4)
  • EEPROM: 1 kB (ATmega32u4)
  • Clock speed: 16 MHz
  • Length: 2.7" (68.6 mm)
  • Width: 2.1" (53.3 mm)
  • Weight: 0.71 oz. (20 g)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product