RGB LED Module (Arduino-Compatible) (2 Pack)

You may also like:
A000040 A000040
Arduino
200121235364HCB 200121235364HCB
Jameco Valuepro
KS0035 KS0035
Keyestudio
110990031 110990031
Seeed Studios
103020005 103020005
Seeed Studios
DFR0077 DFR0077
DFRobot

$6.49 ea

Call 1-800-831-4242


  • Jameco Part no.: 2255171
  • Manufacturer: Velleman
  • Manufacturer no.: VMA307
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
10+ $6.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

RGB LED Module (Arduino-Compatible) (2 Pack)

These RGB LED modules with on-board current limiting resistors make for great status indicators. The LEDs are 5mm (T1-3/4) clear lens type mounted to a small breakout PCB.

Specifications

  • Voltage: 5 VDC
  • Connection : 4 pin male header
  • Pins: GND, RED, GREEN, BLUE
  • Size: 0.95" x 0.63" x 0.63" (24 x 16 x 16 mm)
  • Weight: 0.07 oz. (2 g)


Report a problem
Suggest a product

Specification Value
Operating Supply Voltage5 VDC
Dimensions24 x 16 x 16


Report a problem
Suggest a product