4 Channel Relay Module (Arduino-Compatible)

You may also like:
A000040 A000040
Arduino
200121235364HCB 200121235364HCB
Jameco Valuepro
KS0035 KS0035
Keyestudio
110990031 110990031
Seeed Studios
103020005 103020005
Seeed Studios
DFR0077 DFR0077
DFRobot

$12.95 ea

39 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2255251
  • Manufacturer: Velleman
  • Manufacturer no.: WPM400
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
1+ $12.95
5+ $11.95

Request a Large Quantity Quote

4 Channel Relay Module

This 4-channel relay interface board can control various appliances and other equipment with high current. It can be controlled directly by any microcontroller.

Features

  • Standard interface that can be controlled directly by any microcontroller
  • Opto-isolated inputs
  • Indicator LEDs for relay output status

Specifications

  • Control input current (in1 to in4): 15 - 20 mA
  • Control input Voltage: 5 - 12 VDC
  • Relay output: 250 VAC @ 10 A; 30 VDC @ 10 A (non-inductive)


Report a problem
Suggest a product
Specification Value
Operating Supply Voltage5 -12 VDC
Dimensions7x x 55 x 20


Report a problem
Suggest a product