5 VDC Stepper Motor with ULN2003 Driver Board (Arduino-Compatible)

You may also like:
A000040 A000040
Arduino
200121235364HCB 200121235364HCB
Jameco Valuepro
KS0035 KS0035
Keyestudio
110990031 110990031
Seeed Studios
103020005 103020005
Seeed Studios
DFR0077 DFR0077
DFRobot

$7.95 ea

70 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2255269
  • Manufacturer: Velleman
  • Manufacturer no.: WPI401
  • HTS code: 8542390000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95

Request a Large Quantity Quote

5 VDC Stepper Motor with ULN2003 Driver Board

A small and versatile motor and driver set. This 5 VDC stepper motor controlled by the ULN2003 driver can be used with any Arduino or compatible boards via jumper leads. Four-phase LED indicates the status of the stepper motor.

Features

  • With LED step indicators
  • Included: 5 V stepper motor
  • ULN2003 controller module
  • Cable

Specifications

  • Operating Voltage: 5 VDC
  • Steps / revolution: 64
  • Controller: ULN2003
  • Motor diameter: 1.1" (28 mm)
  • Reduction ratio: 1:64
  • Number of phases: 4
  • Dimensions: 1.38" x 1.26" x 0.39" (35 x 32 x 10 mm)


Report a problem
Suggest a product
Specification Value
Operating Supply Voltage5 VDC
Dimensions35 x 32 x 10


Report a problem
Suggest a product