LM2596S DC-DC Adjustable Voltage Step-Down Module

You may also like:
A000040 A000040
Arduino
200121235364HCB 200121235364HCB
Jameco Valuepro
KS0035 KS0035
Keyestudio
110990031 110990031
Seeed Studios
103020005 103020005
Seeed Studios
DFR0077 DFR0077
DFRobot

$9.95 ea

42 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2255293
  • Manufacturer: Velleman
  • Manufacturer no.: WPM404
  • HTS code: 8542390000
  • Electronics Parts Locator

LM2596S DC-DC Adjustable Voltage Step-Down Module

Specifications

  • Input voltage: 3 to 40 VDC
  • Output Voltage: 1.25 to 35 VDC
  • Max. input current: 2.5 A
  • Chip: LM2596S
  • Dimensions: 1.93" x 1.02" x 0.47" (49 x 26 x 12 mm)
  • Difficulty: Level 3


Report a problem
Suggest a product
Specification Value
Operating Supply Voltage1.25 - 35 VDC
Dimensions49 x 26 x 12


Report a problem
Suggest a product