5V Relay Module (Arduino-Compatible)

You may also like:
A000040 A000040
Arduino
200121235364HCB 200121235364HCB
Jameco Valuepro
KS0035 KS0035
Keyestudio
110990031 110990031
Seeed Studios
103020005 103020005
Seeed Studios
DFR0077 DFR0077
DFRobot

$6.95 ea

144 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2255306
  • Manufacturer: Velleman
  • Manufacturer no.: VMA406
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
1+ $6.95
5+ $6.25
25+ $5.59

Request a Large Quantity Quote

5V Relay Module (Arduino-Compatible)

Specifications

  • Operating Voltage: 5 VDC
  • Relay current rating: 10 A at 250 VAC, 10 A at 30 VDC (non inductive)
  • Relay contact: C, NO, NC
  • Connection : GND, +5 VDC, control input (5 to 12 VDC)
  • Dimensions: 1.6" x 1.06" x 0.71" (40 x 27 x 18 mm)
  • Difficulty: Level 3 (intermediate)


Report a problem
Suggest a product
Specification Value
Operating Supply Voltage5 - 12 VDC
Dimensions40 x 27 x 18


Report a problem
Suggest a product