MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
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
Motors
Motor Controllers, Stepper
Dual H Bridge DC Stepper Motor Controller Board
View larger image
Jameco Part no.:
2255331
Manufacturer:
Velleman
Manufacturer p/n:
VMA409
HTS code:
8533400040
Data Sheet (current)
[474 KB ]
You may also like:
A000040
Arduino
200121235364HCB
Jameco Valuepro
KS0035
Keyestudio
110990031
Seeed Studios
103020005
Seeed Studios
DFR0077
DFRobot
$12.95
ea
59 In Stock
More Available – 14 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$12.95
5+
$11.49
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2255331
Manufacturer:
Velleman
Manufacturer no.:
VMA409
HTS code:
8533400040
Data Sheet (current)
[474 KB ]
Web Exclusive
# of units
Price
1+
$12.95
5+
$11.49
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Dual H Bridge DC Stepper Motor Controller Board
L298N dual bridge DC stepper controller board. This module allows full control of two DC motors or one stepper motor. Just add a microcontroller!
Specifications
Driver: L298N
Driver power supply: + 5 V to + 35 V
Driver output current (max.): 2A
Logic power output Vss: +5 V to +7 V (internal supply +5 V)
Logic current: 0-36 mA
Controlling level: low -0.3 V to 1.5 V, high: 2.3 V-Vss
Enable signal level: low -0.3 V to 1.5 V, high: 2.3 V-Vss
Max. current: 25 W
Working temperature: -25C to +130 °C
Dimensions: 69 x 56 x 36 mm
Report a problem
Suggest a product
Back to top
Specifications
No specifications are available at this time. Call for more information.
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
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
NEW PRODUCTS
CLEARANCE - Additional Savings
×
Dual H Bridge DC Stepper Motor Controller Board
Image is representative only