Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

K8600 Vertex Nano Desktop 3D Printer Kit

You may also like:
NTCMJB2/SP NTCMJB2/SP
K8200 K8200
VK8200/SP VK8200/SP
GP8200 GP8200
7350-31/SP 7350-31/SP
A4988/SP A4988/SP

$368.95 ea

Lead time 13 weeks


  • Jameco Part no.: 2255437
  • Manufacturer: Velleman
  • Manufacturer no.: K8600
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8443395000
  • Web Exclusive

K8600 Vertex Nano Desktop 3D Printer Kit

Take a look at the Vertex Nano; a nano sized 3D printer based on the accuracy and usability of our first Vertex 3D printer. With a 9.06 in. x 5.91 in. x 6.3 in. frame and weighing only 5 pounds, the Vertex Nano is the perfect sized desktop 3D printer. The Nano brings you the same high resolution 3D printing capabilities as the K8400 with a 100 micron layer resolution.

Use the Vertex Nano to quickly print your creative ideas straight from your desk with a 40mm per second print speed. The 3.15" x 3.15" build plate is magnetically attached to the x-axis and uses a BuildTak bed surface for easy removal of 3D prints. Load your prints via SD card or directly from your Windows, Linux or MacOS computer.

Features

  • Quality & Size - At under 10 inches tall and under 6 inches wide, print with the same, high-quality as the K8400 at a fraction of the size. Use 1.75 mm PLA or ABS filament to create professional quality 3D prints right from your desk.
  • Magnetic Removeable Bed Plate - The metal Nano bed plate magnetically attaches to the bed holder. After a print is completed, detach the bed plate for easy print removal.
  • Bed Leveling Memory - Manually set your bed leveling settings and save them to the K8600's memory.
  • Isolator Upgrade - Hotend isolator guides have upgraded from the K8400's plastic model to a new metal version. A fan is also attached to the hotend isolator to assist in temperature control.
  • Peace and Quiet Printing - Print your prototypes and projects in near silence with a low operating noise level of 45 dBA.

Specifications

  • Printing:
    • Print technology: Fused Filament Fabrication (FFF)
    • Layer resolution: standard: 0.1 mm (maximum: 0.2 mm - minimum: 0.05 mm)
    • Build plate: 80 x 80 mm / 3.15" x 3.15"
    • Build volume: 80 x 80 x 75 mm / 3.15" x 3.15" x 2.95"
    • Build plate surface: Metal plate with BuildTak™ (consumable; also sold separately)
    • Print speed: 40mm/s
    • Travel speed: 70mm/s
    • Filament diameter: 1.75 mm
    • Prints: PLA, ABS (testing with other materials in progress)
    • Maximum nozzle operating temperature (extruder location: back): 245 °C
    • Maximum nozzle operating temperature (extruder location: front): 260 °C
  • Software:
    • Firmware: Modified Open Source Marlin 3D Printer. Firmware - user upgradable
    • Software: Repetier - CuraEngine - Slic3r (RepRap compatible)
  • Hardware:
    • Dimensions: 230 x 150 x 160 mm / 9" x 5.9" x 6.3"
    • Frame: sturdy, metal frame
    • Weight: 2.3 kg / 5 lb
    • Average noise level during operation: 45dB(A)
    • Ambient operation temperature: max 25 °C
    • Storage temperature: -10 °C to +40 °C
  • Electrical:
    • Communication: an SD card for direct printing and a USB connection for updates
    • Controller board: AVR ATmega2560 based
    • Display: 4 x 20 char. blue LCD with white backlight
    • AC input: 100-240 VAC, 50/60Hz
    • LED illuminated logo

Downloads & Resources

Videos

Kit Assembly Video



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product