Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

115/230 Volt AC 120mm Tubeaxial Fan, 12 Inch Leads, 4 Wire Connection

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC120-W5 SC120-W5
SC120-W5B SC120-W5B
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
FP-108AX(S-1)120BW FP-108AX(S-1)120BW

$16.95 ea

22 ship on Oct. 27
170 ship on Dec. 4


  • Jameco Part no.: 2258419
  • Manufacturer: Fulltech Electric
  • Manufacturer no.: UF-12A12/23-BWH
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $16.95
10+ $15.95
50+ $15.49
100+ $14.95

Request a Large Quantity Quote

115/230 Volt AC 120mm Tubeaxial Fan

Specifications

  • Voltage: 115/230 volts AC
  • Size (W x H x D): 120 mm X 120 mm X 38 mm
  • Air flow: 92/106 CFM
  • Bearing type: Ball
  • Current: 260/120 mA
  • Power: 23 watts
  • Agency approvals: UL, CUL, TUV, CE
  • Noise: 42/46 dBA
  • Connections: 12" wire leads (4 Wire Connection, PWM + FG)

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating AC115/220
    Height - mm120
    Width - mm120
    Depth - mm38
    Air Flow (CFM)92
    BearingBall
    Current (mA)260
    Agency ApprovalsUL/CUL/TUV/CE
    Noise (dBA)42
    Connection (Leads)(4) 12"
    Power (Watts)30


    Report a problem
    Suggest a product