5 Volt DC 80mm Brushless Tubeaxial Fan

You may also like:
SC80-W2B SC80-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC80-W2 SC80-W2
AD0405LX-G70 AD0405LX-G70
MC25100V2-0000-99 MC25100V2-0000-99
AD0405MB-G76-LF AD0405MB-G76-LF
AD0205LX-G50-R AD0205LX-G50-R
Price Reduced

$8.95 ea

Ship on Dec. 23


  • Jameco Part no.: 2258671
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0805HB-D71-LF
  • Jameco Catalog
# of units Price
1+ $8.95
10+ $7.95

Request a Large Quantity Quote

5 Volt DC 80mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 5 volts DC
  • Size (W x H x D): 80 mm X 80 mm X 15 mm
  • Air flow: 29.9 CFM
  • Bearing type: Ball
  • Current: 430 mA
  • Power: 2.1 watts
  • Agency approvals: UL, CUL, TUV, CE
  • Noise: 33 dBA
  • Connections: 12" wire leads

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)5
    Length (mm)80
    Width (mm)80
    Height (mm)15
    Air Flow (CFM)29.9
    BearingBall
    Current (mA)430
    Power (Watts)2.15
    Agency ApprovalsUL/CUL/TUV
    Noise (dBA)33
    Connection (Leads)12"
    Speed3200


    Report a problem
    Suggest a product