5 Volt DC 40mm Brushless Tubeaxial Fan

You may also like:
SC40-W2 SC40-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
AD0405LX-G70 AD0405LX-G70
MC25100V2-0000-99 MC25100V2-0000-99
AD0205LX-G50-R AD0205LX-G50-R
AD0805HB-D71-LF AD0805HB-D71-LF
AD0405MX-G76-LF AD0405MX-G76-LF
Clearance

$2.95 ea

3,337 ship on Nov. 15


  • Jameco Part no.: 2258814
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0405MB-G76-LF
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59
50+ $2.29
100+ $1.95
500+ $1.75

Request a Large Quantity Quote

5 Volt DC 40mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 5 volts DC
  • Size (W x H x D): 40 mm X 40 mm X 10 mm
  • Air flow: 5 CFM
  • Bearing type: Ball
  • Current: 110 mA
  • Power: 0.55 watts
  • Agency approvals: UL, CUL, TUV, CE
  • Noise: 22 dBA
  • Connections: (3) 4" wire leads with connector (third wire is speed sensor)

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)5
    Length (mm)40
    Width (mm)40
    Height (mm)10
    Air Flow (CFM)5
    BearingBall
    Current (mA)110
    Power (Watts)0.55
    Agency ApprovalsUL/CE
    Noise (dBA)22
    Connection (Leads)(3) 4" w/ conn.
    Product TypeFan


    Report a problem
    Suggest a product