Gear Motor Pair with Leads and Breadboard Pins- 90 degree Shaft

You may also like:
DG01D DG01D
50TYZ-120V6RPM 50TYZ-120V6RPM
38-010 38-010
38-004 38-004
38-001 38-001
HN-27GB,HNGH12-0953Y-R HN-27GB,HNGH12-0953Y-R
HN-GH12-1634T-R HN-GH12-1634T-R

$9.95 ea

203 ship on Oct. 21

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Catalog
# of units Price
1+ $9.95
5+ $8.95
25+ $7.95

Request a Large Quantity Quote

Gear Motor Pair with Leads and Breadboard Pins- 90 degree Shaft

Specifications:

  • Comes as a pair (2 motors) with wire leads complete with breadboard-friendly pins attached
  • Suggested Voltage: 4.5VDC
  • No Load Speed: 90 ±10 rpm
  • No Load Current: 190mA (max. 250mA)
  • Gear ratio: 48:1
  • Torque: 800gf.cm min


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product