Grove Relay Module Arduino-Compatible 10A 250V

You may also like:
A000040 A000040
Arduino
200121235364HCB 200121235364HCB
Jameco Valuepro
KS0035 KS0035
Keyestudio
110990031 110990031
Seeed Studios
DFR0077 DFR0077
DFRobot
K853518 K853518
Keyes

$2.95 ea

40 In Stock
100 ship on Feb. 18

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2260842
  • Manufacturer: Seeed Studios
  • Manufacturer no.: 103020005
  • HTS code: 8542390000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.25

Request a Large Quantity Quote

Grove Relay Module

The Relay is a digital normally open switch that controls a relay capable of switching much higher voltages and currents than your normal Arduino boards. When set to HIGH, the LED will light up and the relay will close allowing current to flow. The peak voltage capability is 250V at 10 amps.

Please exercise great care when working with mains voltages - if in doubt contact a professional such as a licensed electrician for help.

For all Grove users (especially beginners), we provide you guidance PDF documents. Please download and read through Preface - Getting Started and Introduction to Grove before your using of the product.

Features

  • Includes 7.8" 4-pin Grove connecting cable
  • Size: 1.65" x 0.94" x 0.77"
  • Supported Platforms: Arduino, Raspberry Pi, TI LaunchPad

Downloads & Resources

Please visit our wiki page for more info about this product. For technical support, please post your questions to our forum.

Tutorials


Report a problem
Suggest a product
Specification Value
Operating Supply Voltage3 - 5 VDC
Dimensions42 x 24 x 19.5


Report a problem
Suggest a product