Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

0.1uF Metallized Polyester Film Capacitor, 50 Volt, 7.3 x 4 x 5 x 5 mm

You may also like:
MY.1 MY.1
ECQ-E6104KF ECQ-E6104KF
MY.01 MY.01
MY.047 MY.047
MY.1/250 MY.1/250
MY.001 MY.001
MY.47 MY.47

$0.45 ea

5,245 ship on Jul. 13
More Available – 13 weeks


  • Jameco Part no.: 2261351
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MER104J1HA0
  • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.29
100+ $0.22
500+ $0.15
1000+ $0.13

Request a Large Quantity Quote

0.1µF Capacitor

Specifications

  • Type: Radial
  • Working voltage: 50 VDC
  • Tolerance: ±5%
  • Size: 7.3 x 4 x 5 x 5 mm
  • Operating temperature: -40°C to +85°C

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.1
    Voltage (VDC)50
    Tolerance (%)5
    Size (L x W x H) (mm)7.9 x 6.8 x 4.2
    Lead Pitch - mm4.8
    Capacitance (pF)100000


    Report a problem
    Suggest a product