3W 5V 0.6A SIP-8 Isolated Regulated DC-DC Converter 48 Volt In

You may also like:
RSDW20UW-05 RSDW20UW-05
MEAN WELL
SKE10A-05 SKE10A-05
MEAN WELL
SKE15A-05 SKE15A-05
MEAN WELL
SD-25B-5 SD-25B-5
MEAN WELL
SLW05C-05 SLW05C-05
MEAN WELL
SLW05B-05 SLW05B-05
MEAN WELL

$8.50 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2262719
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SPBW03G-05
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $8.50
10+ $8.00

Request a Large Quantity Quote

3W 5V 0.6A SIP-8 Isolated Regulated DC-DC Converter 48Vin

Output: 5 Volts @ 600 milliamps

Features

  • SIP8 package with industry standard pinout
  • 4:1 ultra-wide input range
  • Input voltage range: 18V to 75V
  • Line regulation: ±0.5%
  • Load regulation: ±0.5%
  • Operating temperature range: -40°C to +85°C
  • No minimum load required
  • Complies with EN55032 radiated Class A without additional components
  • High efficiency up to: 82%
  • Protections: Short circuit (continuous), overload, input under voltage
  • 1.5KVDC I/O isolation
  • Remote ON/OFF control
  • 3 year warranty

Applications

  • Telecom and Datacom systems
  • Wireless networks
  • Industrial control facilities
  • Instrument
  • Analyzer
  • Detector
  • Data switch


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current0.60 A
Power Rating3 W
Additional Output Voltages (VDC)n/a
Input Voltage Range18 VDC to 75 VDC
Input Voltage48 VDC
Maximum Input Current0.077 A
Output Connector TypeSIP-8
Pins8
Number of Outputs1
FamilySPBW03
Product TypeDC-DC Regulated Single Output
Efficiency82%
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Length0.86 in.
Width0.36 in.
Height0.44 in.
TypeIsolated


Report a problem
Suggest a product