Low Cost Universal Battery Charger Kit

You may also like:
JE215 JE215
K8004 K8004
K1823 K1823
K8042 K8042
34020 34020
815 815

$8.95 ea

16 ship on Jun. 26


  • Jameco Part no.: 2265151
  • Manufacturer: Velleman
  • Manufacturer no.: K7302
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $8.95

Request a Large Quantity Quote

Low Cost Universal Battery Charger Kit

Charges NiCd or NiMH batteries. Ideal for car use. Transforms a mains adapter in to a charger (adapter socket included).This low-cost battery serves a variety of charging purposes. Use it as the ideal charger in your car for cell phones, music players, batteries (NiCD or NiMH), toys, and more. The K7302 transforms a standard mains adaptor to a charger with an adaptor socket. The supply current is the same as the charging current and the charger is power supply polarity protected.

Specifications

  • charge current: 50mA, 100mA, 200mA, 300mA, 400mA (selectable)
  • supply voltage: from 6.5V to 21V (depending on used battery)
  • supply current: same as charge current
  • power supply polarity protected
  • LED function indication
  • dimensions: 1.6 x 2.4"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product