Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Adjustable Interval Timer Kit

You may also like:
K8041 K8041

$8.95 ea

232 ship on Jul. 9
More Available – 13 weeks


  • Jameco Part no.: 2265311
  • Manufacturer: Velleman
  • Manufacturer no.: MK111
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

Adjustable Interval Timer Kit

Use this timer to control the frequency and length of electrical pulses by switching circuits on and off. You can use the Velleman MK111: Adjustable Interval Timer Minikit for the intermittent operation of blinking lights and slide projections, timing photo and video shoots, and other automated projects. You have the ability to adjust the pulse time between a half second and 5 seconds and pause time between 2.5 seconds and a minute.

Features

  • also available as completely mounted module VM136
  • Category: Daily Use
  • Difficulty: Intermediate

Specifications

  • output relay with dry switch-over contact: 3A/24V
  • pulse time adjustable: between 0.5 and 5 sec.
  • pause time adjustable: between 2.5 and 60 sec.
  • power supply: 12V DC / 100mA
  • dimensions: 1.6 x 3.4"


Report a problem
Suggest a product
Specification Value
Design LevelIntermediate Kit


Report a problem
Suggest a product