Li-ion Battery Charger Board

You may also like:
JE215 JE215
Jameco Kitpro
DFR0140 DFR0140
DFRobot
WSI8004 WSI8004
Velleman
WSPC1823 WSPC1823
Velleman
34020 34020
Solarbotics
WSPC8042 WSPC8042
Velleman

$13.49 ea

Call 1-800-831-4242


  • Jameco Part no.: 2265367
  • Manufacturer: Velleman
  • Manufacturer no.: MM104
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
5+ $13.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Li-ion Battery Charger Board

Small, versatile and easy to use! use this smd prototyping board by connecting it to your existing circuits in order to perform tests and build prototypes.

Features

  • can be used to charge a single 3.7 V Li-ion element
  • lithium-Ion/Lithium-Polymer battery chargers
  • USB charger
  • charging indication: LED
  • compatible with Arduino® microcontrollers

Specifications

  • power supply: 5 V
  • max. charge current: 500 mA


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product