5V Relay Board

You may also like:
JE215 JE215
Jameco Kitpro
DFR0140 DFR0140
DFRobot
WSI8004 WSI8004
Velleman
WSPC1823 WSPC1823
Velleman
34020 34020
Solarbotics
WSPC8042 WSPC8042
Velleman

$13.49 ea

Call 1-800-831-4242


  • Jameco Part no.: 2265375
  • Manufacturer: Velleman
  • Manufacturer no.: MM105
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
5+ $13.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

5V Relay Board

Convert a digital signal to a 1 A relay contact with the Velleman MM105: Relay Board. This SMD prototyping board works along side your Arduino to output COM, NC and NO relays.

Features

  • converts digital (0/3-5 V) signal to relay 1 A contact
  • suitable for Arduino® microcontrollers

Specifications

  • power supply: 5 V
  • relay outputs:
    • COM
    • NC
    • NO
  • power consumption relay: 40 mA
  • control signal: between 3 V and 12 V
  • power consumption input signal:
    • 0.6 mA @ 3.3 V
    • 0.95 mA @ 5 V
    • 2.5 mA @ 12 V
  • max. switching current: 1 A
  • max. switching voltage: 125 Vca or 60 Vcc

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product