Opto-Isolator Board

You may also like:
JE215 JE215
Jameco Kitpro
DFR0140 DFR0140
DFRobot
WSI8004 WSI8004
Velleman
WSPC1823 WSPC1823
Velleman
34020 34020
Solarbotics
WSPC8042 WSPC8042
Velleman

$13.49 ea

Call 1-800-831-4242


  • Jameco Part no.: 2265383
  • Manufacturer: Velleman
  • Manufacturer no.: MM106
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
5+ $13.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Opto-Isolator Board

This pre-assembled opto-isolator board provides galvanic isolation with an open collector output for most microcontrollers. Opto-isolation boards are great for isolating microcontrollers from high voltage systems.

Features

  • provides galvanic isolation (voltage in > open collector out)
  • suitable for Arduino® microcontrollers

Specifications

  • power supply: 5 V
  • power consumption: 1 mA
  • input Voltage range: 6 V to 30 V
  • Voltage output signal: 5 V


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product