3 Output Power Supply Board 3.3V 5V 9V

You may also like:
WPM402 WPM402
Velleman
JE215 JE215
Jameco Kitpro
DFR0140 DFR0140
DFRobot
WSI8004 WSI8004
Velleman
WSPC1823 WSPC1823
Velleman
34020 34020
Solarbotics
K8042 K8042
Velleman

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2265399
  • Manufacturer: Velleman
  • Manufacturer no.: MM108
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

3 Output Power Supply Board 3.3V 5V 9V

Small, versatile and easy to use! Use this SMD prototyping board by connecting it to your existing circuits in order to perform tests and build prototypes.

Features

  • provides 3 output voltages: 12 V input > 3.3 V / 5 V / 9 V output
  • suitable for Arduino® microcontrollers

Specifications

No specifications are available at this time. Call for more information.

Report a problem
Suggest a product