Digital to Analog Converter Board

You may also like:
JE215 JE215
Jameco Kitpro
DFR0140 DFR0140
DFRobot
WSI8004 WSI8004
Velleman
WSPC1823 WSPC1823
Velleman
34020 34020
Solarbotics
K8042 K8042
Velleman

$14.75 ea

Call 1-800-831-4242


  • Jameco Part no.: 2265407
  • Manufacturer: Velleman
  • Manufacturer no.: MM110
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
5+ $14.75

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Digital to Analog Converter Board

Small, versatile and easy to use! Use this SMD prototyping board by connecting it to your existing circuits in order to perform tests and build prototypes.

Features

  • converts digital to analog signal
  • internal EEPROM allows to save the configurated input
  • selectable address via the A0 jumper
  • suitable for Arduino®

Specifications

  • power supply: 2,7 V to 5 V
  • resolution: 12-bit
  • communication protocol: I2C


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product