Analog Temperature Sensor Board

You may also like:
JE215 JE215
Jameco Kitpro
DFR0140 DFR0140
DFRobot
WSI8004 WSI8004
Velleman
WSPC1823 WSPC1823
Velleman
34020 34020
Solarbotics
WSPC8042 WSPC8042
Velleman

$14.75 ea

Call 1-800-831-4242


  • Jameco Part no.: 2265415
  • Manufacturer: Velleman
  • Manufacturer no.: MM111
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
5+ $14.75

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Analog Temperature Sensor Board

This pre-assembled mini module is a simple to use and multifaceted analog temperature sensor. It's great for SMD, or surface-mount device, prototyping. Attach the sensor board to your existing circuits and perform tests, covert temperature to voltage, and build prototypes.

Features

  • converts temperature to voltage
  • suitable for Arduino® or Raspberry Pi 2 Model B microcontrollers

Specifications

  • power supply: 5 V
  • accuracy: 0.4 °C / 32.72 °F
  • measuring range: -50 to 150 °C / -58 to +302 °F
  • linear characterstics: 21 mV/ °C


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product