LED Lens Spacer Rubber 5mm VCC SPC-060

You may also like:
PT18H013 PT18H013
LA27B LA27B
E10 LAMP BASE E10 LAMP BASE
#CLF280CTP #CLF280CTP
#CLB300CTP #CLB300CTP
2910F-47 2910F-47

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2265871">Substitute Products

  • Jameco Part no.: 2265871
  • Manufacturer: VCC
  • Manufacturer no.: SPC-060
  • HTS code: 8541900000
  • Web Exclusive
# of units Price
1+ $0.25
10+ $0.12
100+ $0.09
500+ $0.07

Request a Large Quantity Quote

EPDM Rubber O-Ring Lens Spacer Black 9.35mm

Specifications

  • OD: 0.37" (9.35 mm)
  • ID: 0.24" (6.10 mm)
  • Thickness: 0.064" (1.63 mm)
  • Material: EPDM: Ethylene Propylene Diene Rubber
  • Color: Black

Applications

  • Panel mount hardware
  • LED lens spacer
  • O-ring


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product