Square Ferrite Speaker 3.4" Diameter 8Ω 12 Watt 800 Hz to 10 kHz

You may also like:
TR-050F TR-050F
Jameco Valuepro
8PROC5 8PROC5
Regal Electronics
45P30S 45P30S
Panasonic
EAS-6P60SD EAS-6P60SD
Jameco Valuepro
110153-01 110153-01
Jameco Valuepro
SWC-50R12.8 SWC-50R12.8
Arndt Electronics
Clearance

$1.95 ea

10% discount applied in cart

731 In Stock


  • Jameco Part no.: 2265895
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: BLS86-2-08H30.5-05LF
  • HTS code: 8518210000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

Speaker Square Ferrite 3.4" Dia. 8Ω 12 Watt 800 Hz - 10 kHz

Specifications:

  • Manufacturer: Arndt
  • Manufacture#: BLS86-2-08H
  • Impedance: 8Ω
  • Sound Pressure Level (SPL): 87 ± 3 dB
  • Frequency Range: 800 Hz - 10 kHz
  • Rated Input Power: 6 Watt
  • Maximum Input Power: 12 Watt
  • Magnet Size: 1.2" Dia. x 1.2" H


Report a problem
Suggest a product
Specification Value
Impedance8 Ohm
Nominal Input Power (W)6
Input Power (max) (W)12
Output87 dB
Frequency Range800 Hz to 10000 Hz
Magnet Size (Diameter x H) (inches)2.30 x 0.40
Termination MethodSolderable Lug
Diametern/a
Depth1.21 in.
Length3.4 in.
Width3.4 in.


Report a problem
Suggest a product