Micro Servomotor 12g 1.8kg/cm

You may also like:
RS001B RS001B
900-00008 900-00008
900-00005 900-00005
33322 33322
1053 1053
1248 1248

$5.95 ea

43 ship on Nov. 24


  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $5.95
5+ $5.49
25+ $4.95

Request a Large Quantity Quote

Micro Servomotor 12g 1.8kg/cm

This Micro Servo is ideal for applications where small size and weight are a key factor. The servo uses standard PWM control signals and operates from 4.8V - 6V with a power consumption of <500mA.

Specifications

  • Weight: 12g
  • Size: 23.1 x 12.2 x 27.1 mm
  • Torque: 1.8 kg/cm (@4.8V) / 2.1 kg/cm (@ 6V)
  • Speed: 0.20sec/60° (@ 4.8V) / 0.17sec/60° (@ 6V)
  • Gear Type: Metal
  • Operating Voltage Range: 4.8V - 6V
  • Operating Temperature Range: 0° to 60°
  • Current: < 500 mA
  • Wire Length: 170 mm


Report a problem
Suggest a product
Specification Value
Motor Drive TypeMicro Servo
No-Load Speed (4.8V)0.2 sec/60°
Stall Torque (4.8V)25 oz.in (1.8 kg.cm)
Stall Torque (6.0V)29.16 oz.in (2.1 kg.cm)
RotationClockwise
Direction Type180 Degree
Current Drain mA- Idle/No Load <500 mA
Dimensions (L" x W" x H")0.9 x 0.5 x 1.1


Report a problem
Suggest a product