Mountain Switch 103-7036-EV

You may also like:
103-7038-EV 103-7038-EV
Mountain Switch
R13-66A-B-02-R R13-66A-B-02-R
Jameco ValuePro
R13-66A-R-02-R R13-66A-R-02-R
Jameco ValuePro
R13-66B-G-02 R13-66B-G-02
Jameco ValuePro
R13-66D-02 R13-66D-02
Jameco ValuePro
R13-73A2-B-02-R R13-73A2-B-02-R
Jameco ValuePro
R13-73B-R-02 R13-73B-R-02
Jameco ValuePro
Clearance

$0.69 ea

10% discount applied in cart

76 In Stock


  • Jameco Part no.: 2267183
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-7036-EV
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $0.69
10+ $0.59

Request a Large Quantity Quote

SPST ON-OFF Panel Mount Red Illuminated Rocker Switch

Specifications

  • Contact Form: .250" quick connect
  • Contact Rating: 10 Amp @ 125 Volt & 6 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: 1.2 x .55 x .95
  • Number of Pins: 3
  • Terminal Type: .250" quick connect


Report a problem
Suggest a product
Specification Value
Pins3
Contact FormSPST
Switch FunctionON-OFF
Current Rating10A @ 125VAC, 6A @ 250VAC
Actuator TypeIlluminated Rocker
Body ColorBlack
Color - Actuator/CapRed
Termination Style0.25" Quick Connect
Depth0.551 in.
Illumination TypeNeon Lamp
Mounting StylePanel Mount
IP Ratingnone
Actuator Length0.212 in.
Length1.18 in.
Width0.551 in.
Height0.945 in.


Report a problem
Suggest a product