DPST Rocker Switch ON-OFF Black Panel Mount 0.187" Quick Connect

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
Jameco ValuePro
R13-66A-R-02-R R13-66A-R-02-R
Jameco ValuePro
R13-73A2-B-02-R R13-73A2-B-02-R
Jameco ValuePro
R13-66B-G-02 R13-66B-G-02
Jameco ValuePro
RRA22H3BBBNN RRA22H3BBBNN
Cherry
9201J3Z4QE2 9201J3Z4QE2
C&K
Clearance

$0.79 ea

111 In Stock


  • Jameco Part no.: 2267623
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 103-R13-244A-02-EV
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59

Request a Large Quantity Quote

DPST ON-OFF Panel Mount Black Rocker Switch

Specifications

  • Contact Form: .187" quick connect
  • Contact Rating: 16 Amp @ 125 Volt & 10 Amp @ 250 Volt
  • Dimensions (L X W X D) inches: .83 Dia. x .96
  • Number of Pins: 4
  • Terminal Type: 0.187" quick connect


Report a problem
Suggest a product
Specification Value
Pins4
Contact FormDPST
Switch FunctionON-OFF
Current Rating16A @ 125VAC, 10A @ 250VAC
Actuator TypeRocker
Body ColorBlack
Color - Actuator/CapBlack
Termination Style0.187" Quick Connect
Depth0.622 in.
Illumination TypeNone
Mounting StylePanel Mount
IP Ratingnone
Length0.925 in.
Width0.925 in.
Height1.115 in.


Report a problem
Suggest a product