Tactile Switch SPST Momentary ON Gull Wing SMD

You may also like:
BTS-1102B-2 BTS-1102B-2
01-805-R 01-805-R
G/S(PT-6601)-R G/S(PT-6601)-R
JTP1230A JTP1230A
EVQ11L07K EVQ11L07K
DTS1212-R DTS1212-R
Clearance

$0.35 ea

10% discount applied in cart

146 ship on Apr. 16


  • Jameco Part no.: 2268143
  • Manufacturer: Mountain Switch
  • Manufacturer no.: 101-TS4122R3201-EV
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.19

Request a Large Quantity Quote

Tactile Switch SPST Momentary ON Gull Wing SMD

Specifications

  • Mounting Style: SMD/SMT
  • Stem Height: 2.85 mm
  • Operating Force: 16 N
  • Current Rating: 50 mA
  • Voltage Rating DC: 12 VDC
  • Contact Form: SPST
  • Termination Style: Gull Wing Lead
  • Body Color: Black
  • Button Color: Salmon
  • Size (L x W x H): 6.7 x 9 x 4.5 (mm)
  • Series: TS41
  • Brand: Mountain Switch
  • Contact Plating: Silver
  • Operating Temperature Range: -25°C to +70°C


Report a problem
Suggest a product
Specification Value
Pins4
Current Rating50 mA @ 12 VDC
Product Length0.264 in.
Width0.354 in.
Depth0.177 in.
Actuator Length0.028 in.
Lead Pitch0.2
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Actuator TypeRectangular Button
Color - Actuator/CapSalmon
Body ColorBlack
Mounting StyleSurface Mount
Termination StyleGull Wing


Report a problem
Suggest a product