MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
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
Bulk Wire
Wire-Wrap
Wire Wrap Kynar Yellow 100 Feet 30AWG (100 Foot Rolls)
View larger image
Jameco Part no.:
22700
Manufacturer:
Jameco Valuepro
Manufacturer p/n:
901-4
HTS code:
8544190000
Data Sheet (current)
[64 KB ]
You may also like:
901-0
Jameco Valuepro
901-2
Jameco Valuepro
901-6
Jameco Valuepro
901-5
Jameco Valuepro
901-9
Jameco Valuepro
$12.69
ea
33 In Stock
More Available – 3 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$12.69
5+
$11.69
10+
$10.69
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
22700
Manufacturer:
Jameco Valuepro
Manufacturer no.:
901-4
HTS code:
8544190000
Data Sheet (current)
[64 KB ]
Web Exclusive
# of units
Price
1+
$12.69
5+
$11.69
10+
$10.69
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
30 AWG Solid Silver Plated Copper Wire, Kynar™ Insulated
Applications
Wire Wrap
Backplanes
Great for prototypes
Capable of being wrapped by hand or machine.
Specifications
Color: Yellow
Silver plated copper (solid conductor)
Temperature: -40°C to +125°C
Passes UL VW-1 flame test
UL style 1423
Spool length: 100' reel.
Related Products
Additional colors available
.
Wire Wrap Sockets
2 & 3 Level Wire Wrap IC Sockets
0.100" Single & Dual In-Line Machine Tooled Strip Sockets
Wire Wrap Tools
30 AWG Wire Wrap/Strip Tools
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Wire Gauge (AWG)
30
Color
Yellow
Length
100 ft.
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
125°C
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
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
NEW PRODUCTS
CLEARANCE - Additional Savings
×
Wire Wrap Kynar Yellow 100 Feet 30AWG (100 Foot Rolls)
Image is representative only