Bipolar Stepper Motor 4 VDC 1200 mA 1.8°/200 steps

You may also like:
42BYG44B 42BYG44B
Jameco Reliapro
STP-42D201-37 STP-42D201-37
Shinano Kenshi
42BYGH404-R 42BYGH404-R
Jameco Reliapro
25BY4801 25BY4801
Jameco Reliapro
M25SP-5N LF(50 OHMS) M25SP-5N LF(50 OHMS)
Mitsumi Electronics Corporation
35BY48L030-01 35BY48L030-01
Jameco Reliapro
42BYG023-R 42BYG023-R
Jameco Reliapro
Clearance

$13.95 ea

10% discount applied in cart

242 In Stock


  • Jameco Part no.: 2270927
  • Manufacturer: Oriental Motor
  • Manufacturer no.: PX245-01AA
  • HTS code: 8501103000
  • Electronics Parts Locator
# of units Price
1+ $13.95
10+ $12.49
100+ $9.95

Request a Large Quantity Quote

Bipolar Stepper Motor 4 VDC 1200 mA 1.8°/200 steps

Specifications:

  • Drive System: 2 Phase Bipolar stepper motor
  • Rated Voltage: 4 VDC @ 1.2A/Phase
  • Step Angle: 1.8°/200 steps ±5%
  • Phase Resistance: 3.3Ω ±10%
  • Phase Inductance: 2.4 mH ±20%
  • Holding Torque: 2192 g-cm
  • Mounting Hole Space: 1.22"
  • Mounting Holes: 0.08"
  • Shaft Diameter: 0.20"
  • Shaft Length: 0.85"
  • Motor Diameter: 1.66"
  • Motor Depth: 1.82"
  • Weight: 0.86 lbs.


Report a problem
Suggest a product
Specification Value
Coil TypeBipolar
Voltage Rating4 VDC
Current per Phase1200 mA
Step Angle1.8
Resistance per Phase3.3 Ohm
Inductance per Phase2.4 mH
Holding Torque2192 g-cm
Shaft Diameter0.2 in.
Shaft Length0.85 in.
Motor Size (Diameter x Length) (inch)1.66 x 1.82
NEMA Frame Size17
Hole Spacing1.22 in.
Mounting Hole0.12 in.
Weight0.86 lbs.


Report a problem
Suggest a product