Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

8x2 Character Parallel PCD Display Black Text

You may also like:
SCL2004A-JP SCL2004A-JP
IICMODULE IICMODULE
SCL1602J_BLWIT SCL1602J_BLWIT
1602KYPD_ARD 1602KYPD_ARD
BPK-SOI BPK-SOI
1602KYPD_RPI 1602KYPD_RPI
Clearance

$3.95 ea

10% discount applied in cart

93 ship on Jul. 9


  • Jameco Part no.: 2270959
  • Manufacturer: Arndt
  • Manufacturer no.: CCM0820
  • Electronics Parts Locator
# of units Price
1+ $3.95
5+ $3.49
25+ $2.95

Request a Large Quantity Quote

8x2 Character Parallel PCD Display Black Text

Specifications

  • Characters x lines: 8x2
  • Character font: 5x8 dots
  • Input data: 4-bit or 8-bit
  • Input power: 3.3V @ 2 mA
  • Driving Scheme: 1/16 Duty, 1/3 Bias
  • Letters-Backlight: Black-None (no backlight)
  • Module size: 2.3" x 1.2" x 0.4"
  • Display size: 1.5" x 0.62"
  • Dot size: 0.55 mm x 0.65 mm


Report a problem
Suggest a product
Specification Value
Characters x Lines8x2
InterfaceParallel 4/8 Bit
Character / Background ColorBlack / None
Backlight (Y/N)N
Character Format5x8
Display Size (WxH) Inches1.5 x 0.62
Input Current mA2
Input Voltage-Max (V)3.3
Module Size (WxHxD) Inches2.3 x 1.2 x 0.4


Report a problem
Suggest a product