3V 80mA Vibrating Motor 9000RPM

You may also like:
C1020B283F C1020B283F
6ZK053-R 6ZK053-R
C1034B850F C1034B850F
JL1027-001021-30-01 JL1027-001021-30-01
6ZK003-R 6ZK003-R
7ZK692-R 7ZK692-R
6ZK261-R 6ZK261-R
Clearance

$1.95 ea

10% discount applied in cart

981 ship on Nov. 30


  • Jameco Part no.: 2271503
  • Manufacturer: Jinlong Machinery
  • Manufacturer no.: C1234B016F
  • HTS code: 8501104060
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

3V 80mA Vibrating Motor 9000RPM

Features:

  • Rated Voltage: 3VDC
  • Operating Voltage: 2.7-3.3VDC
  • Rated Current: 80mA
  • Rated Speed: 9000 RPM


Report a problem
Suggest a product
Specification Value
Operating Voltage (VDC)3
Operating Current (mA)80
Operating Range (VDC)2.7 - 3.3
Rated [email protected]9000 @ 3.0
Termination2" wires
Motor Size (Diameter x Length) (inch)0.50 x 0.13
Shaft Size (Diameter x Length) (inch)No Shaft


Report a problem
Suggest a product