Cable Assembly Coaxial MMCX to N-Type 50 Ohm Female to Male LMR100 12"

You may also like:
205-523 205-523
Steren Electronics
205-527 205-527
Jameco Valuepro
RG58U1.5-R RG58U1.5-R
Jameco Valuepro
G7402-R G7402-R
Jameco Valuepro
G7403-R G7403-R
Jameco Valuepro
M686-21 M686-21
Jameco Valuepro
Clearance

$7.95 ea

10% discount applied in cart

8 In Stock


  • Jameco Part no.: 2273183
  • Manufacturer: Laird
  • Manufacturer no.: CA100-NFB-MMCX-12
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
50+ $5.95

Request a Large Quantity Quote

Cable Assembly Coaxial MMCX to N-Type Female to Male LMR 100 12.00" (304.80mm)

Specifications

  • 50 Ohm
  • Gender: Female to Male
  • Style: MMCX to N-Type
  • 1st Connector: N Female Jack
  • 2nd Connector: MMCX Male Plug
  • Length: 12" (304.80mm)
  • Cable Type: LMR 100
  • Frequency - Max: 6GHz
  • Operating Temperature: -40°C to 125°C


Report a problem
Suggest a product
Specification Value
Cable TypeLMR100
Length1 ft.
TerminationMMCX (M) to N-Type (F)
Impedance50 Ohm
ColorBeige


Report a problem
Suggest a product