4" General-purpose Shearcutter with Green Grips

You may also like:
ES2494 ES2494
G/S(GPL-172) 4.7 G/S(GPL-172) 4.7"-R
TWEEZER SET TWEEZER SET
GCP-017-R GCP-017-R
GCP-018-R GCP-018-R
L4VN L4VN
HEMOSTAT 5 HEMOSTAT 5"

$26.95 ea

2 In Stock


  • Jameco Part no.: 2273583
  • Manufacturer: Xcelite
  • Manufacturer no.: MS545JVN
  • HTS code: 8203205000
  • Electronics Parts Locator
# of units Price
1+ $26.95
5+ $24.95

Request a Large Quantity Quote

4" General-purpose Shearcutter with Green Grips

Features:

  • Low profile, general-purpose cutter
  • Superior blade by-pass shear cutting action
  • Better cuts with half the effort
  • Greatly reduced mechanical shock delivered to the work
  • Cushioned blue grips
  • Flush cuts soft wire up to 20 AWG (0.8mm)
  • Jaw Type: Flush
  • Jaw Length: 1/2"
  • Head Width: 7/16"
  • Head Thickness: 9/32"
  • Tip Dimensions: 1/16"


Report a problem
Suggest a product
Specification Value
Product TypeDiagonal Flush Cutters
Additional Feature4" Shear Cutter


Report a problem
Suggest a product