DeoxIT® D100L D-Series Liquid Bottle

You may also like:
D5S-6 D5S-6
Caig Labs/Deoxit
1672-10S 1672-10S
Tech Spray
CCS-2000 CCS-2000
Caig Labs/Deoxit
DCC-V511 DCC-V511
Caig Labs/Deoxit
DN5S-2N DN5S-2N
Caig Labs/Deoxit
G100L-2 G100L-2
Caig Labs/Deoxit

$194.95 ea

3 Weeks Lead Time


  • Jameco Part no.: 2273967
  • Manufacturer: Caig Labs/Deoxit
  • Manufacturer no.: D100L-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 3814000000
  • Web Exclusive
# of units Price
1+ $194.95
5+ $174.95

Request a Large Quantity Quote

DeoxIT® D100L D-Series Liquid Bottle

This is a contact cleaner, rejuvenator, conductivity enhancer and lubricant. It dissolves oxidation and corrosion on metal surfaces, fills in microscopic gaps and reseals surface for better contact to enhance flow of electricity. It also, improves connector performance and reliability.

Features:
  • Contact Cleaner & Rejuvenator
  • 354mL Bottle
  • Temperature range: -34 to +200°C.
  • Improves conductivity and reduces intermittent connections.
  • 100% Solution
  • RoHS Compliant: Yes
  • Cleaner Type: Electrical / Electronic Component
  • Non-flammable
  • Reduces arcing, RFI, wear and abrasion.


Report a problem
Suggest a product
Specification Value
Weight11.97 oz.


Report a problem
Suggest a product