DeoxIT® S-Series 354 mL Bottle

You may also like:
D5S-6 D5S-6
Caig Labs/Deoxit
1672-10S 1672-10S
Tech Spray
CCS-2000 CCS-2000
Caig Labs/Deoxit
DCC-V511 DCC-V511
Caig Labs/Deoxit
DN5S-2N DN5S-2N
Caig Labs/Deoxit
G100L-2 G100L-2
Caig Labs/Deoxit

$199.95 ea

3 Weeks Lead Time


  • Jameco Part no.: 2274031
  • Manufacturer: Caig Labs/Deoxit
  • Manufacturer no.: S100L-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 3814000000
  • Web Exclusive
# of units Price
1+ $199.95
5+ $179.95

Request a Large Quantity Quote

DeoxIT® S-Series 354 mL Bottle

DeoxIT D-Series preserves, lubricates and improves conductivity on metal connectors and contacts. Use on non-critical metal surfaces with severe oxidation and corrosion on the metal surface. If there is a discoloration of the metal - it is severe.

Features

  • 354 mL Bottle
  • Nonflammable
  • Temperature range: -34 to +210°C.
  • Improves conductivity and reduces intermittent connections.
  • 100% Solution
  • RoHS Compliant: Yes
  • Cleaner Type: Electrical / Electronic Component
  • Reduces arcing, RFI, wear and abrasion.


Report a problem
Suggest a product
Specification Value
Weight11.97 oz.


Report a problem
Suggest a product