No Clean RMA Soldering Flux 18 Kg Pail

You may also like:
10-4202 10-4202
GC Electronics
RSF-R80-2 RSF-R80-2
Caig Labs/Deoxit
1621-10S 1621-10S
Tech Spray
2507-N 2507-N
Tech Spray
83-1000-0951 83-1000-0951
Kester
835-P 835-P
MG Chemicals

$1,894.95 ea

3 Weeks Lead Time


  • Jameco Part no.: 2274047
  • Manufacturer: Caig Labs/Deoxit
  • Manufacturer no.: RSF-R39-18KG
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 3810000000
  • Electronics Parts Locator
# of units Price
1+ $1,894.95
5+ $1,704.95

Request a Large Quantity Quote

No Clean RMA Soldering Flux 18 Kg Pail

The No Clean rosin soldering flux allows soldering of dissimilar and difficult metals. The flux cleans the surface during the soldering process, allowing easy solder wetting and joining. The No Clean former does not leave a corrosive residue, does not require harsh chemicals to remove, and can be cleaned off with merely water.

Specifications

  • No-clean formulation does not require harsh chemicals to remove
  • Can be safely left on PCB after reflow without cleaning
  • Recommended for PCB repair, rework, multiple electrical and electronic soldering applications
  • Makes soldering easier on most metal types
  • 18 Kg Pail
  • Made in USA


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product