Resistor Metal Oxide 5K Ohm 5 Watt 5%

You may also like:
CR5-10-RC CR5-10-RC
Jameco Valuepro
CR5-1.0-RC CR5-1.0-RC
Xicon
CR5-10.0K-RC CR5-10.0K-RC
Xicon
CR5-1.0K-RC CR5-1.0K-RC
Xicon
CR5-100-RC CR5-100-RC
Xicon
CR5-0.10-RC CR5-0.10-RC
Xicon

$0.39 ea

324 In Stock
1,800 ship on Jan. 21


  • Jameco Part no.: 2274335
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RSF/MO5WS5KJBU
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
10+ $0.39
100+ $0.35
1000+ $0.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Resistor Metal Oxide 5K Ohm 5 Watt 5%

Specifications

  • Resistance value: 5K ohms
  • Power rating: 5 Watt
  • Tolerance: 5%
  • Package: Axial


Report a problem
Suggest a product
Specification Value
Power Rating5 W
Resistance (Ohm)5000
Tolerance5%
CompositionMetal Oxide
Voltage Rating1000 V
Additional FeatureFlame-proof UL-1412
Temperature Coefficient200 ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature235°C
Termination StyleAxial
MountingThrough Hole
Diameter6 mm
Length17.5 mm
PackagingBulk
Product TypeFixed Resistor, Single
FamilyRSF
Resistance5 KOhm


Report a problem
Suggest a product