MKR Proto Shield Large

You may also like:
DFR0009 DFR0009
DFRobot
DFR0060 DFR0060
DFRobot
1438 1438
Adafruit Industries
1141 1141
Adafruit Industries
DFR0019 DFR0019
DFRobot
DFR0144 DFR0144
DFRobot

$8.59 ea

4 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2275575
  • Manufacturer: Arduino
  • Manufacturer no.: TSX00002
  • HTS code: 8536694040
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $8.59
10+ $7.95

Request a Large Quantity Quote

MKR Proto Shield Large

Need more room for your MKR Proto Shield? The MKR Proto Large Shield fits onto your MKR board using the provided female-to-male headers and allows you to fix it wherever you want using the mounting holes. This shield features a larger prototyping area with more than 300 solder points and makes connecting components to your board super simple thanks to the silk that indicates the MKR board pin locations.

Specifications

  • Digital I/O Pins: 21
  • PWM Digital I/O Pins: depending on the board
  • Analog Input Pins: 7
  • Analog Output Pins: depending on the board
  • DC Current per I/O Pin: depending on the board
  • DC Current for 3.3V Pin: depending on the board
  • DC Current for 5V Pin: depending on the board
  • Length: 80 mm
  • Width: 50 mm
  • Weight: 19 gr


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product