MKR 2 Uno Adapter Board

You may also like:
DFR0009 DFR0009
DFRobot
DFR0060 DFR0060
DFRobot
1438 1438
Adafruit Industries
1141 1141
Adafruit Industries
DFR0019 DFR0019
DFRobot
DFR0144 DFR0144
DFRobot

$12.39 ea

8 In Stock
More Available – 4 weeks


  • Jameco Part no.: 2275591
  • Manufacturer: Arduino
  • Manufacturer no.: TSX00005
  • HTS code: 8536694040
  • Electronics Parts Locator

MKR 2 Uno Adapter Board

Simply mount your MKR1000 to this new adapter and plug in any of your UNO shields! The MKR2UNO Adapter allows you to turn your Arduino UNO form factor based project into a MKR based one without too much effort! You can so upgrade your project with a powerful board with integrated LiPo battery charger.

Specifications

  • Operating Voltage: 3.3V
  • Input Voltage (recommended): 7-12V
  • Input Voltage (limit): 6-16V
  • Analog Input Pins: 6
  • Analog Output Pins: 1
  • Digital I/O Pins: 14
  • DC Current for 3.3V Pin: 700 mA
  • DC Current for 5V Pin: 700 mA
  • Length: 68.6 mm
  • Width: 53.4 mm
  • Weight: 24 g

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product