15W DIN Rail Type DC-DC Converter 9 to 36VDC Input 5V 3A Output

You may also like:
DDR-60L-12 DDR-60L-12
MEAN WELL
DDR-60L-24 DDR-60L-24
MEAN WELL
DDR-120A-48 DDR-120A-48
MEAN WELL
DDR-30G-24 DDR-30G-24
MEAN WELL
DDR-120A-24 DDR-120A-24
MEAN WELL
DDR-15G-12 DDR-15G-12
MEAN WELL

$17.80 ea

29 In Stock
More will be available on Jul. 8

Email [email protected] for Product Availability

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2275871
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DDR-15G-5
  • HTS code: 8504409540
  • Electronics Parts Locator
# of units Price
1+ $17.80
5+ $16.25
25+ $15.10

Request a Large Quantity Quote

15W DIN Rail Type DC-DC Converter 9-36VDC Input 5V 3A Output

Features

  • Width only 17.5mm (1SU)
  • -40 to 85°C
  • 4:1 wide input range
  • DC output adjustable(±10%)
  • 4000 VDC I/O isolation
  • Can be installed on DIN rail TS-35/7.5 or 15
  • Cooling by free air convection
  • Protections: Short circuit/Overload/Over voltage/Input reverse polarity/Input under voltage protection
  • No minimum load required
  • 3 year warranty

Applications

  • Telecom or Datacom system
  • Factory automation
  • Electro-mechanical
  • Wireless network
  • Semi-conductor fabrication equipment
  • Industrial control system


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current3 A
Power Rating15 W
FamilyDDR-15
Input Voltage Range9 VDC to 36 VDC
Input Voltage24 VDC
Maximum Input Current2.4 A
Output Connector TypeScrew Terminal Block
Pins4
Number of Outputs1
Switching RegulatorNone
Product TypeDC-DC Converter
Efficiency85%
MountingDIN Rail
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Length3.54 in.
Width0.688 in.
Height2.30 in.
Agency ApprovalsCE
ColorCarbon
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)3 A
Minimum Isolation Voltage400VDC


Report a problem
Suggest a product