MEAN WELL DDR-30G-24

You may also like:
DDR-15G-5 DDR-15G-5
MEAN WELL
DDR-60L-12 DDR-60L-12
MEAN WELL
DDR-60L-24 DDR-60L-24
MEAN WELL
DDR-120A-48 DDR-120A-48
MEAN WELL
DDR-120A-24 DDR-120A-24
MEAN WELL
DDR-15G-12 DDR-15G-12
MEAN WELL
SPECIAL PRICING

$19.95 ea

10% discount applied in cart

2 In Stock
More Available – 9 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2276071
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DDR-30G-24
  • HTS code: 8504409540
  • Web Exclusive
# of units Price
1+ $19.95
25+ $17.95

Request a Large Quantity Quote

30W DIN Rail Type DC-DC Converter 9-36VDC Input G-Series [email protected] Output

24 Volts @ 1.25 Amps Output

Features

  • Width only 35mm (2SU)
  • -40 to 85°C
  • 4:1 wide input range
  • DC output adjustable(±10%)
  • 4000 VDC I/O isolation
  • Can be installed on DIN rail TS-35/7.5 or 15
  • Cooling by free air convection
  • Protections: Short circuit/Overload/Over voltage/Input reverse polarity/Input under voltage protection
  • No minimum load required
  • 3 year warranty

Applications

  • Telecom or Datacom system
  • Factory automation
  • Electro-mechanical
  • Wireless network
  • Semi-conductor fabrication equipment
  • Industrial control system

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage24 VDC
    Output Current1.25 A
    Power Rating30 W
    FamilyDDR-30
    Input Voltage Range9 VDC to 36 VDC
    Input Voltage24 VDC
    Maximum Input Current1 A
    Output Connector TypeScrew Terminal Block
    Pins4
    Number of Outputs1
    Switching RegulatorNone
    Product TypeDC-DC Converter
    Efficiency89%
    MountingDIN Rail
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    Length3.54 in.
    Width1.37 in.
    Height2.30 in.
    Agency ApprovalsCE
    ColorCarbon
    Output Voltage (Channel 1)24 VDC
    Output Current (Channel 1)1.25 A
    Minimum Isolation Voltage400VDC


    Report a problem
    Suggest a product