LED IR Emitter Infrared Water Clear 3mm 875nm

You may also like:
LVIR3333 LVIR3333
Ligitek
GL4610 GL4610
Sharp Electronic Components
TSAL6100 TSAL6100
Vishay
LIR2043 LIR2043
Ligitek
UT1883-81-880-R UT1883-81-880-R
Jameco Valuepro
TSHA4400 TSHA4400
Vishay

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2276407">Substitute Products

  • Jameco Part no.: 2276407
  • Manufacturer: Everlight Electronics
  • Manufacturer no.: SIR204
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
10+ $0.15
100+ $0.10
500+ $0.08
1000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Infrared (IR) Emitter 875nm 1.3V 4mW/sr 20mA 30° Radial

Specifications

  • Type: Infrared (IR)
  • Current - DC Forward (If) (Max): 100mA
  • Radiant Intensity (Ie) Min @ If: 4mW/sr @ 20mA
  • Wavelength: 875nm
  • Voltage - Forward (Vf) (Typ): 1.3V
  • Viewing Angle: 30°
  • Orientation: Top View
  • Operating Temperature: -40°C to 85°C (TA)
  • Mounting Type: Through Hole
  • Package / Case: Radial


Report a problem
Suggest a product
Specification Value
Product TypeIR Emitter
ColorInfrared
Lens TypeWater Clear
Package3mm, T-1
Peak Wavelength875 nm
Viewing Angle30°
Typical Forward Voltage1.3V
Forward Current20 mA
Height5.2 mm
MountingThrough Hole
Pins2


Report a problem
Suggest a product