Transistor TIS73 JFET N-Channel General Purpose Amplifier 30V 10mA

You may also like:
MPF102 MPF102
Major Brands
2N5457 2N5457
New Jersey Semiconductor
2N3819 2N3819
Major Brands
J110 J110
Vishay
2N5486 2N5486
Fairchild Semiconductor
J112 J112
Major Brands
Clearance

$1.49 ea

10% discount applied in cart

349 In Stock


  • Jameco Part no.: 2277407
  • Manufacturer: On Semiconductor
  • Manufacturer no.: TIS73
  • HTS code: 8541210040
  • Web Exclusive
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.99

Request a Large Quantity Quote

JFET N Channel General Purpose Amplifier Transistor [email protected]

<

Specification:

  • Transistor Type: JFET - N Type Channel
  • Vdg (Drain-Gate Voltage): 30 VDC
  • Vgs (Gate-Source Voltage): 30 VDC
  • Igf - (Forward Gate Current): 10 mA
  • Power: 350 mW


For more about Transistors, click here.

Report a problem
Suggest a product
Specification Value
PackageTO-92-3
Transistor PolarityN
Maximum Gate Source Voltage-30 V
Zero-Gate Voltage Drain Current50 mA
Maximum Drain Gate Voltage30 V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk


Report a problem
Suggest a product